


07100-SP036 | |
|---|---|
DigiKey Part Number | CR362-ND |
Manufacturer | |
Manufacturer Product Number | 07100-SP036 |
Description | POWER CORD W/PLUG STRAIGHT 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 36.0" (914.4mm) NEMA 1-15 Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | NEMA 1-15 Plug | |
Length | 36.0" (914.4mm) | |
Fits Terminal Size | 4.5 x 2.5 | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cUL, UL | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 10 A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 26,43000 | kr 26,43 |
| 10 | kr 22,08200 | kr 220,82 |
| 25 | kr 20,37120 | kr 509,28 |
| 50 | kr 19,10500 | kr 955,25 |
| 100 | kr 17,88170 | kr 1 788,17 |
| 300 | kr 16,47090 | kr 4 941,27 |
| Unit Price without VAT: | kr 26,43000 |
|---|---|
| Unit Price with VAT: | kr 33,03750 |













