MFR Recommended

CD74HC195EG4 | |
|---|---|
DigiKey Part Number | CD74HC195EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC195EG4 |
Description | IC REG BIDIRECT COMP 4BIT 16PDIP |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC195EG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Register, Bidirectional | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr 4,07002 | kr 3 663,02 |
| Unit Price without VAT: | kr 4,07002 |
|---|---|
| Unit Price with VAT: | kr 5,08753 |


