
INA190A3IDCKT | |
|---|---|
DigiKey Part Number | 296-INA190A3IDCKTTR-ND - Tape & Reel (TR) 296-INA190A3IDCKTCT-ND - Cut Tape (CT) 296-INA190A3IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A3IDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA190A3IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 35 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 30,88000 | kr 30,88 |
| 10 | kr 23,14800 | kr 231,48 |
| 25 | kr 21,21960 | kr 530,49 |
| 100 | kr 19,10110 | kr 1 910,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 18,08980 | kr 4 522,45 |
| 500 | kr 17,48060 | kr 8 740,30 |
| 750 | kr 17,17544 | kr 12 881,58 |
| 1 250 | kr 16,83732 | kr 21 046,65 |
| 1 750 | kr 16,63970 | kr 29 119,48 |
| 2 500 | kr 16,44960 | kr 41 124,00 |
| Unit Price without VAT: | kr 30,88000 |
|---|---|
| Unit Price with VAT: | kr 38,60000 |


