Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD74HC138QM96G4Q1 | |
|---|---|
DigiKey Part Number | CD74HC138QM96G4Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC138QM96G4Q1 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC138QM96G4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,55059 | kr 6 376,48 |
| 5 000 | kr 2,48136 | kr 12 406,80 |
| 7 500 | kr 2,44670 | kr 18 350,25 |
| 12 500 | kr 2,40829 | kr 30 103,62 |
| 17 500 | kr 2,38584 | kr 41 752,20 |
| 25 000 | kr 2,36426 | kr 59 106,50 |
| Unit Price without VAT: | kr 2,55059 |
|---|---|
| Unit Price with VAT: | kr 3,18824 |








