
CD4034BM96E4 | |
|---|---|
DigiKey Part Number | CD4034BM96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4034BM96E4 |
Description | IC REG BIDIR PSH PUL 8BIT 24SOIC |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 8 Bit 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4034BM96E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Register, Bidirectional | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |


