CD4034BM96 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr 15,87000
Datasheet
Shift Register, Bidirectional 1 Element 8 Bit 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4034BM96

DigiKey Part Number
CD4034BM96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4034BM96
Description
IC REG BIDIR PSH PUL 8BIT 24SOIC
Customer Reference
Detailed Description
Shift Register, Bidirectional 1 Element 8 Bit 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4034BM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Register, Bidirectional
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types