CC3120RNMARGKR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3135RNMRGKR

DigiKey Part Number
296-53413-2-ND - Tape & Reel (TR)
296-53413-1-ND - Cut Tape (CT)
296-53413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC3135RNMRGKR
Description
IC RF TXRX+MCU WIFI 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11a/b/g/n 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC3135RNMRGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
Data Rate (Max)
54Mbps
Power - Output
18.3dBm
Sensitivity
-96dBm
Memory Size
-
Serial Interfaces
SPI, UART
GPIO
2
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
61mA
Current - Transmitting
318mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 500
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 87,85000kr 87,85
10kr 76,18700kr 761,87
25kr 72,15000kr 1 803,75
100kr 66,60090kr 6 660,09
250kr 63,27908kr 15 819,77
500kr 60,93438kr 30 467,19
1 000kr 58,72598kr 58 725,98
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 48,32018kr 120 800,45
Manufacturers Standard Package
Unit Price without VAT:kr 87,85000
Unit Price with VAT:kr 109,81250