
CC1201RHBR | |
|---|---|
DigiKey Part Number | 296-39977-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1201RHBR |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 190MHz, 410MHz ~ 475MHz, 820MHz ~ 950MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1201RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 1.25Mbps | |
Power - Output | 16dBm | |
Sensitivity | -120dBm | |
Memory Size | 4kB ROM, 256B RAM | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 19mA ~ 23.6mA | |
Current - Transmitting | 33.6mA ~ 54mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 28,75635 | kr 86 269,05 |
| Unit Price without VAT: | kr 28,75635 |
|---|---|
| Unit Price with VAT: | kr 35,94544 |




