
SN74LV4051ADYYR | |
|---|---|
DigiKey Part Number | 296-SN74LV4051ADYYRTR-ND - Tape & Reel (TR) 296-SN74LV4051ADYYRCT-ND - Cut Tape (CT) 296-SN74LV4051ADYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4051ADYYR |
Description | 5V 8:1 ONE-CHANNEL GENERAL-PURPO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4051ADYYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 1V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 23pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,98000 | kr 2,98 |
| 10 | kr 2,05900 | kr 20,59 |
| 25 | kr 1,82400 | kr 45,60 |
| 100 | kr 1,56920 | kr 156,92 |
| 250 | kr 1,44736 | kr 361,84 |
| 500 | kr 1,37404 | kr 687,02 |
| 1 000 | kr 1,31362 | kr 1 313,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,23903 | kr 3 717,09 |
| 6 000 | kr 1,20252 | kr 7 215,12 |
| 9 000 | kr 1,18425 | kr 10 658,25 |
| 15 000 | kr 1,16399 | kr 17 459,85 |
| 21 000 | kr 1,15215 | kr 24 195,15 |
| 30 000 | kr 1,14077 | kr 34 223,10 |
| 75 000 | kr 1,11626 | kr 83 719,50 |
| Unit Price without VAT: | kr 2,98000 |
|---|---|
| Unit Price with VAT: | kr 3,72500 |



