
BQ7720500DGKR | |
|---|---|
DigiKey Part Number | 296-BQ7720500DGKRTR-ND - Tape & Reel (TR) 296-BQ7720500DGKRCT-ND - Cut Tape (CT) 296-BQ7720500DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7720500DGKR |
Description | BQ7720500DGKR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,71000 | kr 20,71 |
| 10 | kr 15,27800 | kr 152,78 |
| 25 | kr 13,92280 | kr 348,07 |
| 100 | kr 12,43510 | kr 1 243,51 |
| 250 | kr 11,72468 | kr 2 931,17 |
| 500 | kr 11,29672 | kr 5 648,36 |
| 1 000 | kr 10,94433 | kr 10 944,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 10,57249 | kr 26 431,23 |
| 5 000 | kr 10,34835 | kr 51 741,75 |
| 7 500 | kr 10,23613 | kr 76 770,97 |
| Unit Price without VAT: | kr 20,71000 |
|---|---|
| Unit Price with VAT: | kr 25,88750 |

