Supercapacitor Charger PMIC 16-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24640RVAT

DigiKey Part Number
296-32032-2-ND - Tape & Reel (TR)
296-32032-1-ND - Cut Tape (CT)
296-32032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24640RVAT
Description
IC SYNC SW-MODE BAT CHRGR 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supercapacitor Charger PMIC 16-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24640RVAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Supercapacitor Charger
Current - Supply
1mA
Voltage - Supply
5V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 776
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 51,66000kr 51,66
10kr 39,48400kr 394,84
25kr 36,43600kr 910,90
100kr 33,08020kr 3 308,02
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 31,48004kr 7 870,01
500kr 30,51544kr 15 257,72
750kr 30,03268kr 22 524,51
1 250kr 29,49745kr 36 871,81
1 750kr 29,18483kr 51 073,45
2 500kr 28,88395kr 72 209,88
Manufacturers Standard Package
Unit Price without VAT:kr 51,66000
Unit Price with VAT:kr 64,57500