
OPT4001YMNEVM | |
|---|---|
DigiKey Part Number | 296-OPT4001YMNEVM-ND |
Manufacturer | |
Manufacturer Product Number | OPT4001YMNEVM |
Description | EVAL BOARD FOR OPT4001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPT4001 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.6V ~ 3.6V | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | OPT4001 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 142,95000 | kr 1 142,95 |
| Unit Price without VAT: | kr 1 142,95000 |
|---|---|
| Unit Price with VAT: | kr 1 428,68750 |

