
ADC12DJ5200SEAAV | |
|---|---|
DigiKey Part Number | 296-ADC12DJ5200SEAAV-ND |
Manufacturer | |
Manufacturer Product Number | ADC12DJ5200SEAAV |
Description | SINGLED-ENDED INPUT RF-SAMPLING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined, SAR 144-FCBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12DJ5200SEAAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 5.2G | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | JESD204B, JESD204C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined, SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.05V ~ 1.15V, 1.8V ~ 2V | |
Voltage - Supply, Digital | 1.05V ~ 1.15V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-FBGA, FCBGA | |
Supplier Device Package | 144-FCBGA (10x10) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 184 | kr 29 302,07054 | kr 5 391 580,98 |
| Unit Price without VAT: | kr 29 302,07054 |
|---|---|
| Unit Price with VAT: | kr 36 627,58818 |

