
AFE44I30YZT | |
|---|---|
DigiKey Part Number | 296-AFE44I30YZTTR-ND - Tape & Reel (TR) 296-AFE44I30YZTCT-ND - Cut Tape (CT) 296-AFE44I30YZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE44I30YZT |
Description | AFE4430 WITH I2C SMALL REEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE Bit 30-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | - | |
Number of Channels | 4 | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 126,44000 | kr 126,44 |
| 10 | kr 99,36400 | kr 993,64 |
| 25 | kr 92,61000 | kr 2 315,25 |
| 100 | kr 85,18420 | kr 8 518,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 81,64508 | kr 20 411,27 |
| 500 | kr 79,51206 | kr 39 756,03 |
| 750 | kr 78,44417 | kr 58 833,13 |
| 1 250 | kr 77,26099 | kr 96 576,24 |
| Unit Price without VAT: | kr 126,44000 |
|---|---|
| Unit Price with VAT: | kr 158,05000 |








