
AFE4300EVM-PDK | |
|---|---|
DigiKey Part Number | 296-37485-ND |
Manufacturer | |
Manufacturer Product Number | AFE4300EVM-PDK |
Description | EVAL BOARD FOR AFE4300 |
Customer Reference | |
Detailed Description | AFE4300 - Weight Scale Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Weight Scale | |
Embedded | - | |
Utilized IC / Part | AFE4300 | |
Primary Attributes | - | |
Secondary Attributes | SPI/USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 400,18000 | kr 2 400,18 |
| Unit Price without VAT: | kr 2 400,18000 |
|---|---|
| Unit Price with VAT: | kr 3 000,22500 |

