ADC12QJ800AAVQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 1 554,42179
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 1 429,13833
Datasheet
12 Bit Analog to Digital Converter 4 Input 4 SAR 144-FCBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12QJ800AAVQ1

DigiKey Part Number
296-ADC12QJ800AAVQ1-ND
Manufacturer
Manufacturer Product Number
ADC12QJ800AAVQ1
Description
AUTOMOTIVE QUAD-CHANNEL, 12-BIT,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 4 SAR 144-FCBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
800M
Number of Inputs
4
Input Type
Differential
Data Interface
JESD204B Serial
Configuration
ADC
Ratio - S/H:ADC
0:4
Number of A/D Converters
4
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
1.05V ~ 1.15V, 1.8V ~ 2V
Voltage - Supply, Digital
1.05V ~ 1.15V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
144-FBGA, FCBGA
Supplier Device Package
144-FCBGA (10x10)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tray
QuantityUnit PriceExt Price
168kr 2 778,54429kr 466 795,44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 2 778,54429
Unit Price with VAT:kr 3 473,18036