7704302CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 528
Unit Price: kr 239,72000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Direct


Texas Instruments
In Stock: 2 568
Unit Price: kr 239,72000
Datasheet
LF147J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7704302CA

DigiKey Part Number
296-7704302CA-ND
Manufacturer
Manufacturer Product Number
7704302CA
Description
QUAD, 30-V, 1.2-MHZ, 3-MV OFFSET
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
7704302CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
2 mV
Current - Supply
1.4mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.