10 AWG Hook-Up Wire 105/0.0100" Black 600V 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03440

DigiKey Part Number
839-30-03440-ND
839-30-03440-DS-ND
Manufacturer
Manufacturer Product Number
30-03440
Description
HOOK-UP STRND 10AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 10 AWG Hook-Up Wire 105/0.0100" Black 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.212" (5.38mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
502.0' (153.0m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 3530
Features
Biological Compatibility
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Check for Additional Incoming Stock
All prices are in NOK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr 80,71000kr 80,71
5kr 72,04600kr 360,23
10kr 68,59800kr 685,98
25kr 64,25000kr 1 606,25
50kr 61,12020kr 3 056,01
100kr 58,11990kr 5 811,99
Spool
QuantityUnit PriceExt Price
153kr 42,81529kr 6 550,74
306kr 40,69013kr 12 451,18
459kr 39,48730kr 18 124,67
765kr 38,01183kr 29 079,05
1 071kr 37,06407kr 39 695,62
1 530kr 36,07948kr 55 201,60
Manufacturers Standard Package
Unit Price without VAT:kr 80,71000
Unit Price with VAT:kr 100,88750