4 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03359

DigiKey Part Number
839-30-03359-ND
839-30-03359-DS-ND
Manufacturer
Manufacturer Product Number
30-03359
Description
CABLE 4COND 20AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0307" (0.780mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 450
Check for Additional Incoming Stock
All prices are in NOK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr 39,50000kr 39,50
5kr 35,32000kr 176,60
10kr 33,64100kr 336,41
25kr 31,52800kr 788,20
50kr 30,00220kr 1 500,11
100kr 28,53980kr 2 853,98
Spool
QuantityUnit PriceExt Price
153kr 18,29281kr 2 798,80
306kr 17,39448kr 5 322,71
459kr 16,88634kr 7 750,83
765kr 16,26305kr 12 441,23
1 071kr 15,86284kr 16 989,10
1 530kr 15,44727kr 23 634,32
3 825kr 14,41868kr 55 151,45
Manufacturers Standard Package
Unit Price without VAT:kr 39,50000
Unit Price with VAT:kr 49,37500