
30-02069 | |
|---|---|
DigiKey Part Number | 839-30-02069-ND 839-30-02069-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02069 |
Description | HOOK-UP SOLID 18AWG PURPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire Solid Purple 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,96000 | kr 20,96 |
| 5 | kr 18,71000 | kr 93,55 |
| 10 | kr 17,82200 | kr 178,22 |
| 25 | kr 16,70480 | kr 417,62 |
| 50 | kr 15,90220 | kr 795,11 |
| 100 | kr 15,13220 | kr 1 513,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | kr 7,78056 | kr 2 373,07 |
| 610 | kr 7,39882 | kr 4 513,28 |
| 915 | kr 7,18262 | kr 6 572,10 |
| 1 525 | kr 6,91826 | kr 10 550,35 |
| Unit Price without VAT: | kr 20,96000 |
|---|---|
| Unit Price with VAT: | kr 26,20000 |



