
30-01656 | |
|---|---|
DigiKey Part Number | 839-30-01656-ND 839-30-01656-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01656 |
Description | CABLE 4COND 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 80,91000 | kr 80,91 |
| 5 | kr 72,22600 | kr 361,13 |
| 10 | kr 68,75900 | kr 687,59 |
| 25 | kr 64,40280 | kr 1 610,07 |
| 50 | kr 61,26680 | kr 3 063,34 |
| 100 | kr 58,25860 | kr 5 825,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | kr 42,52954 | kr 6 507,02 |
| 306 | kr 40,41882 | kr 12 368,16 |
| 459 | kr 39,22364 | kr 18 003,65 |
| 765 | kr 37,75839 | kr 28 885,17 |
| 1 071 | kr 36,81697 | kr 39 430,97 |
| 1 530 | kr 35,83924 | kr 54 834,04 |
| Unit Price without VAT: | kr 80,91000 |
|---|---|
| Unit Price with VAT: | kr 101,13750 |


