
30-01640 | |
|---|---|
DigiKey Part Number | 839-30-01640-ND 839-30-01640-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01640 |
Description | CABLE 2COND 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.232" (5.90mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 44,73000 | kr 44,73 |
| 5 | kr 39,94200 | kr 199,71 |
| 10 | kr 38,03300 | kr 380,33 |
| 25 | kr 35,63280 | kr 890,82 |
| 50 | kr 33,90800 | kr 1 695,40 |
| 100 | kr 32,25470 | kr 3 225,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | kr 22,67124 | kr 3 468,70 |
| 306 | kr 21,55546 | kr 6 595,97 |
| 459 | kr 20,92359 | kr 9 603,93 |
| 765 | kr 20,14916 | kr 15 414,11 |
| 1 071 | kr 19,65173 | kr 21 047,00 |
| 1 530 | kr 19,13520 | kr 29 276,86 |
| 3 825 | kr 17,85646 | kr 68 300,96 |
| Unit Price without VAT: | kr 44,73000 |
|---|---|
| Unit Price with VAT: | kr 55,91250 |








