24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-00235

DigiKey Part Number
839-16-00235-ND
Manufacturer
Manufacturer Product Number
16-00235
Description
AC/DC WALL MOUNT ADAPTER 24V 36W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
16-00235 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
24V
Current - Output (Max)
1.5A
Power (Watts)
36 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
3.15" L x 1.89" W x 1.34" H (80.0mm x 48.0mm x 34.1mm)
Approval Agency
cULus, FCC
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 126,39000kr 126,39
5kr 116,26800kr 581,34
10kr 112,13300kr 1 121,33
25kr 106,90880kr 2 672,72
50kr 103,11600kr 5 155,80
120kr 98,51908kr 11 822,29
360kr 93,03794kr 33 493,66
600kr 90,59502kr 54 357,01
Manufacturers Standard Package
Unit Price without VAT:kr 126,39000
Unit Price with VAT:kr 157,98750