


T3PM1006 | |
|---|---|
DigiKey Part Number | 1133-T3PM1006-ND |
Manufacturer | |
Manufacturer Product Number | T3PM1006 |
Description | AC/DC 1-PHASE DIG PWR MTR 6KHZ |
Customer Reference | |
Detailed Description | Manual True RMS Bench Digital (DMM) Multimeter 5.0 Digit TFT LCD Display Current, Frequency, Power, Voltage Function Features Hold, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Style | Bench | |
Type | Digital (DMM) | |
Display Digits | 5.0 | |
Display Type | TFT LCD | |
Function | Current, Frequency, Power, Voltage | |
Functions, Extra | - | |
Features | Hold, Max | |
Ranging | Manual | |
Response | True RMS | |
Ratings | - | |
Includes | - |

