1.64' (500.0mm) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13PS-C14-DUAL-LOCK-UC-3100-050

DigiKey Part Number
817-IL13PS-C14-DUAL-LOCK-UC-3100-050-ND
Manufacturer
Manufacturer Product Number
IL13PS-C14-DUAL-LOCK-UC-3100-050
Description
C14 IEC LOCK+ DUAL LOCKING CONNE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.64' (500.0mm) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
3
Manufacturer
TE Connectivity Schaffner
Cord Type
H05VV-F
Series
Shielding
Unshielded
Packaging
Bulk
Length
1.64' (500.0mm)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
IEC 320-C14
Current Rating (Amps)
10A
2nd Connector
IEC 320-C13
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 151,74000kr 151,74
10kr 128,96300kr 1 289,63
25kr 120,88160kr 3 022,04
50kr 115,11320kr 5 755,66
100kr 109,61980kr 10 961,98
300kr 101,44950kr 30 434,85
500kr 97,86206kr 48 931,03
1 000kr 93,19815kr 93 198,15
Manufacturers Standard Package
Unit Price without VAT:kr 151,74000
Unit Price with VAT:kr 189,67500