
FN2090B-10-06 | |
|---|---|
DigiKey Part Number | 817-1905-ND |
Manufacturer | |
Manufacturer Product Number | FN2090B-10-06 |
Description | LINE FILTER 110V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FN2090B-10-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 8mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 532,13000 | kr 532,13 |
| 20 | kr 408,52800 | kr 8 170,56 |
| 40 | kr 384,25950 | kr 15 370,38 |
| 60 | kr 370,72467 | kr 22 243,48 |
| 100 | kr 354,33310 | kr 35 433,31 |
| 260 | kr 333,88023 | kr 86 808,86 |
| Unit Price without VAT: | kr 532,13000 |
|---|---|
| Unit Price with VAT: | kr 665,16250 |






