Image for SCL-1/8-9-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCL-1/8-9-STK

DigiKey Part Number
SCL-1/8-9-STK-ND
Manufacturer
Manufacturer Product Number
SCL-1/8-9-STK
Description
HEATSHRINK 1/8" X 4' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 3 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.038" (0.97mm)
Material
Features
Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 1/8" X 4' BROWN
In-Stock: 0
Unit Price: kr 7,03319
HEATSHRINK 1/8" X 4' BLACK
In-Stock: 0
Unit Price: kr 7,17139