
S01-04-RCS4531 | |
|---|---|
DigiKey Part Number | S01-04-RCS4531-ND |
Manufacturer | |
Manufacturer Product Number | S01-04-RCS4531 |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm), 0.255" (6.48mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | kr 20,91846 | kr 33 469,54 |
| Unit Price without VAT: | kr 20,91846 |
|---|---|
| Unit Price with VAT: | kr 26,14808 |

