Image for S01-03-RCS681 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S01-03-RCS681

DigiKey Part Number
S01-03-RCS681-ND
Manufacturer
Manufacturer Product Number
S01-03-RCS681
Description
SLDR SLEEVE WIRE-WIRE 0.17/0.2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.170" (4.32mm), 0.200" (5.08mm)
Length
0.650" (16.51mm)
Color
Transparent - Blue
Features
Immersion Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
2 500kr 12,00234kr 30 005,85
Unit Price without VAT:kr 12,00234
Unit Price with VAT:kr 15,00293