
RPS-10-2/2.0-9 | |
|---|---|
DigiKey Part Number | A119613-ND |
Manufacturer | |
Manufacturer Product Number | RPS-10-2/2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" x 1.97" (12.7mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 11,87516 | kr 2 968,79 |
| 500 | kr 10,92210 | kr 5 461,05 |
| 750 | kr 10,82096 | kr 8 115,72 |
| Unit Price without VAT: | kr 11,87516 |
|---|---|
| Unit Price with VAT: | kr 14,84395 |



