
QLL402 | |
|---|---|
DigiKey Part Number | QLL402-ND |
Manufacturer | |
Manufacturer Product Number | QLL402 |
Description | LABEL ID/RATINGS 2"X0.75" GR/WHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Inspected Ok. By. Date | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Green | |
Length | 2.000" (50.80mm) | |
Width | 0.750" (19.05mm) 3/4" | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Mounting Type | - | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,21000 | kr 1,21 |
| 10 | kr 0,86400 | kr 8,64 |
| 25 | kr 0,77200 | kr 19,30 |
| 50 | kr 0,70760 | kr 35,38 |
| 100 | kr 0,64930 | kr 64,93 |
| 250 | kr 0,58016 | kr 145,04 |
| 500 | kr 0,53412 | kr 267,06 |
| 1 000 | kr 0,49270 | kr 492,70 |
| 5 000 | kr 0,41147 | kr 2 057,35 |
| Unit Price without VAT: | kr 1,21000 |
|---|---|
| Unit Price with VAT: | kr 1,51250 |

