
HX-SCE-6.4-50-9 | |
|---|---|
DigiKey Part Number | HX-SCE-6.4-50-9-ND |
Manufacturer | |
Manufacturer Product Number | HX-SCE-6.4-50-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" x 1.97" (6.4mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized | |
For Use With/Related Products | AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,01000 | kr 21,01 |
| 10 | kr 17,85100 | kr 178,51 |
| 25 | kr 16,72880 | kr 418,22 |
| 50 | kr 15,92880 | kr 796,44 |
| 100 | kr 15,16800 | kr 1 516,80 |
| 250 | kr 14,21776 | kr 3 554,44 |
| 500 | kr 13,53890 | kr 6 769,45 |
| Unit Price without VAT: | kr 21,01000 |
|---|---|
| Unit Price with VAT: | kr 26,26250 |


