
HX-SCE-1K-2.4-50-9 | |
|---|---|
DigiKey Part Number | HX-SCE-1K-2.4-50-9-ND |
Manufacturer | |
Manufacturer Product Number | HX-SCE-1K-2.4-50-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" x 1.97" (2.4mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized | |
For Use With/Related Products | AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 10,16528 | kr 20 330,56 |
| Unit Price without VAT: | kr 10,16528 |
|---|---|
| Unit Price with VAT: | kr 12,70660 |


