Image for D-110-28CS1290 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-110-28CS1290

DigiKey Part Number
D-110-28CS1290-ND
Manufacturer
Manufacturer Product Number
D-110-28CS1290
Description
SLDR SLEEVE WIRE-WIRE 0.05/0.06"
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.050" (1.27mm), 0.060" (1.52mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Wire to Wire
Diameter
0.050" (1.27mm), 0.060" (1.52mm)
Length
0.730" (18.54mm)
Color
Transparent - Blue
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
5 000kr 4,52295kr 22 614,75
Manufacturers Standard Package
Unit Price without VAT:kr 4,52295
Unit Price with VAT:kr 5,65369