
D-110-19 | |
|---|---|
DigiKey Part Number | D-110-19-ND |
Manufacturer | |
Manufacturer Product Number | D-110-19 |
Description | SLDR SLV WIRE-WIRE 0.068/0.076" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.068" (1.73mm), 0.076" (1.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Wire to Wire | |
Diameter | 0.068" (1.73mm), 0.076" (1.93mm) | |
Length | 0.500" (12.70mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 4,77423 | kr 23 871,15 |
| Unit Price without VAT: | kr 4,77423 |
|---|---|
| Unit Price with VAT: | kr 5,96779 |

