Wire to Connector Solder Sleeve Transparent - Blue 0.135" (3.43mm), 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-110-0221

DigiKey Part Number
484-D-110-0221-ND
Manufacturer
Manufacturer Product Number
D-110-0221
Description
D-110-0221
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Wire to Connector Solder Sleeve Transparent - Blue 0.135" (3.43mm), 0.145" (3.68mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Active
Type
Wire to Connector
Diameter
0.135" (3.43mm), 0.145" (3.68mm)
Length
0.530" (13.46mm)
Color
Transparent - Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
3 000kr 12,10676kr 36 320,28
Unit Price without VAT:kr 12,10676
Unit Price with VAT:kr 15,13345