
D-110-0062CS2879 | |
|---|---|
DigiKey Part Number | D-110-0062CS2879-ND |
Manufacturer | |
Manufacturer Product Number | D-110-0062CS2879 |
Description | SLDR SLV WIRE-WIR/PIN 0.04/0.06" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Blue 0.040" (1.02mm), 0.060" (1.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire/Pin | |
Diameter | 0.040" (1.02mm), 0.060" (1.52mm) | |
Length | 0.630" (16.00mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | kr 10,98214 | kr 60 401,77 |
| Unit Price without VAT: | kr 10,98214 |
|---|---|
| Unit Price with VAT: | kr 13,72768 |

