Image for CX2428-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2428-000

DigiKey Part Number
CX2428-000-ND
Manufacturer
Manufacturer Product Number
CX2428-000
Description
SLDR SLEEVE WIRE-WIR/PIN 0.139"
Customer Reference
Detailed Description
Wire to Wire/Pin Solder Sleeve Transparent - Blue 0.139" (3.53mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire to Wire/Pin
Diameter
0.139" (3.53mm)
Length
0.705" (17.91mm)
Color
Transparent - Blue
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.