
B-155-33 | |
|---|---|
DigiKey Part Number | B-155-33-ND |
Manufacturer | |
Manufacturer Product Number | B-155-33 |
Description | SLDR SLV WIRE-WIRE 1.299/1.38" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 1.299" (32.99mm), 1.380" (35.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 1.299" (32.99mm), 1.380" (35.05mm) | |
Length | 3.150" (80.00mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 244,86749 | kr 612 168,72 |
| Unit Price without VAT: | kr 244,86749 |
|---|---|
| Unit Price with VAT: | kr 306,08436 |

