
9-1197045-8 | |
|---|---|
DigiKey Part Number | 484-9-1197045-8-ND |
Manufacturer | |
Manufacturer Product Number | 9-1197045-8 |
Description | S01-02-RCS681 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.145" (3.68mm), 0.325" (8.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.145" (3.68mm), 0.325" (8.26mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | kr 16,01230 | kr 35 227,06 |
| Unit Price without VAT: | kr 16,01230 |
|---|---|
| Unit Price with VAT: | kr 20,01538 |

