
55PC0233-4-3/6/9CS2958 | |
|---|---|
DigiKey Part Number | 55PC0233-4-3/6/9CS2958-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0233-4-3/6/9CS2958 |
Description | CABLE 3COND 4AWG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Triad Twisted) | |
Wire Gauge | ||
Conductor Strand | 133/25 | |
Conductor Material | Copper, Nickel Coated | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.672" (17.06mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | - | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 372,66516 | kr 186 332,58 |
| Unit Price without VAT: | kr 372,66516 |
|---|---|
| Unit Price with VAT: | kr 465,83145 |

