cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0812-10-96CS2654

DigiKey Part Number
55A0812-10-96CS2654-ND
Manufacturer
Manufacturer Product Number
55A0812-10-96CS2654
Description
HOOK-UP DL STRND 10AWG WHT/BLU
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up, Dual Wall Wire 37/26 White, Blue Stripe 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
37/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 28 520 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
2 500kr 57,16128kr 142 903,20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 57,16128
Unit Price with VAT:kr 71,45160

Other Suppliers on DigiKey

28 520In Stock
Ships from WEC