26 AWG Hook-Up Wire 19/38 White, Black Stripe 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-26-90

DigiKey Part Number
55A0111-26-90-ND
Manufacturer
Manufacturer Product Number
55A0111-26-90
Description
HOOKUP STRND 26AWG WHITE/BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 White, Black Stripe 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
-
Length
5000' (1524.0m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
5 000kr 4,95790kr 24 789,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,95790
Unit Price with VAT:kr 6,19738
Alternate Color
HOOK-UP STRND 26AWG 600V BLACK
In-Stock: 0
Unit Price: