55A0111-22-2-1KF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr 0,00000
Datasheet
22 AWG Hook-Up Wire 19/34 Red 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-22-2-1KF

DigiKey Part Number
55A0111-22-2-1KF-ND
Manufacturer
Manufacturer Product Number
55A0111-22-2-1KF
Description
HOOK-UP STRND 22AWG 600V RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Red 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
10 000kr 3,77360kr 37 736,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,77360
Unit Price with VAT:kr 4,71700