22759/34-22-0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr 5,98521
Datasheet
Image for 22759/34-22-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/34-22-0

DigiKey Part Number
22759/34-22-0-ND
Manufacturer
Manufacturer Product Number
22759/34-22-0
Description
HOOK-UP DL WALL STRND 22AWG BLK
Customer Reference
Detailed Description
22 AWG Hook-Up, Dual Wall Wire 19/34 Black 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
10 000kr 4,47102kr 44 710,20
Manufacturers Standard Package
Unit Price without VAT:kr 4,47102
Unit Price with VAT:kr 5,58878