Circuit Breaker Thermal 16A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 16A 250 V AC 50 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

W58-XC1A4A-16

DigiKey Part Number
PB1967-ND
Manufacturer
Manufacturer Product Number
W58-XC1A4A-16
Description
CIR BRKR THRM 16A 250VAC 50VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 16A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
16A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 510
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 85,33000kr 85,33
5kr 70,78000kr 353,90
10kr 65,31100kr 653,11
50kr 54,15480kr 2 707,74
100kr 49,93340kr 4 993,34
300kr 43,86793kr 13 160,38
500kr 43,59622kr 21 798,11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 85,33000
Unit Price with VAT:kr 106,66250