



W23-X1A1G-7.50 | |
|---|---|
DigiKey Part Number | PB403-ND |
Manufacturer | |
Manufacturer Product Number | W23-X1A1G-7.50 |
Description | CIR BRKR THRM 7.5A 240VAC 50VDC |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7.5A 240 V AC 50 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7.5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 412,38000 | kr 412,38 |
| 5 | kr 342,14200 | kr 1 710,71 |
| 25 | kr 283,54400 | kr 7 088,60 |
| 50 | kr 261,35520 | kr 13 067,76 |
| 100 | kr 240,78200 | kr 24 078,20 |
| 250 | kr 215,84848 | kr 53 962,12 |
| Unit Price without VAT: | kr 412,38000 |
|---|---|
| Unit Price with VAT: | kr 515,47500 |



