



RT424048 | |
|---|---|
DigiKey Part Number | PB1239-ND |
Manufacturer | |
Manufacturer Product Number | RT424048 |
Description | RELAY GEN PURPOSE DPDT 8A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT424048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.52 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 54,38000 | kr 54,38 |
| 20 | kr 46,81250 | kr 936,25 |
| 40 | kr 45,20700 | kr 1 808,28 |
| 60 | kr 44,29483 | kr 2 657,69 |
| 100 | kr 43,17010 | kr 4 317,01 |
| 260 | kr 41,14108 | kr 10 696,68 |
| 500 | kr 39,80658 | kr 19 903,29 |
| 1 000 | kr 38,43834 | kr 38 438,34 |
| Unit Price without VAT: | kr 54,38000 |
|---|---|
| Unit Price with VAT: | kr 67,97500 |




