



7-1415538-8 | |
|---|---|
DigiKey Part Number | PB2015-ND |
Manufacturer | |
Manufacturer Product Number | 7-1415538-8 |
Description | RELAY GEN PURPOSE DPDT 8A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7-1415538-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 47,44000 | kr 47,44 |
| 20 | kr 40,85750 | kr 817,15 |
| 40 | kr 39,45775 | kr 1 578,31 |
| 60 | kr 38,66117 | kr 2 319,67 |
| 100 | kr 37,67920 | kr 3 767,92 |
| 260 | kr 35,90835 | kr 9 336,17 |
| 500 | kr 34,74390 | kr 17 371,95 |
| 1 000 | kr 33,54974 | kr 33 549,74 |
| Unit Price without VAT: | kr 47,44000 |
|---|---|
| Unit Price with VAT: | kr 59,30000 |










