



4-1415011-1 | |
|---|---|
DigiKey Part Number | PB2502-ND |
Manufacturer | |
Manufacturer Product Number | 4-1415011-1 |
Description | RELAY GEN PURPOSE DPDT 10A 125V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 125VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 93.75 VDC | |
Must Release Voltage | 12.5 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |








